Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9265Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57T6872 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9265Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57T6872 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | 0.827" |
| External Width | 1.378" |
| External Depth | 1.772" |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 72-9265 is an In-Line Signal Link Tester. Quickly test DB9 connections with this handy tester. No need to carry bulky, expensive cable testers to test only one or two cable types. Mini link tester fits easily in your pocket or tool box and requires no external power. Connects in-line and displays signal data connectivity on LED's per each conductor. Save time and money by diagnosing connectivity issues.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | 0.827" |
| External Depth | 1.772" |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 1.378" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
