Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoA1124Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32T0392
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoA1124Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32T0392
Technical Datasheet
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleStraight
Tip / Nozzle Width2.5mm
Tip / Nozzle Length2.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-10160 is a 2.5mm straight single Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
- Style - A1124
- Type - Single
- Size - 2. 5mm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
2.5mm
Product Range
-
Tip / Nozzle Style
Straight
Tip / Nozzle Length
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
