Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
38 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.100 |
| 25+ | $32.680 |
| 50+ | $31.370 |
| 100+ | $29.850 |
| 250+ | $28.640 |
Price for:Each
Minimum: 1
Multiple: 1
$34.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoCP-09Copy
Newark Part No.24M1097
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min-
For Use WithMultimeters
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
200A
For Use With
Multimeters
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
