Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoSPC15132Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79K4747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $4.040 |
| 5000+ | $3.470 |
Price for:Each
Minimum: 3000
Multiple: 3000
$12,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15132Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79K4747
Technical Datasheet
Connector TypeTip Jack
For Use WithStandard 2mm Tip Plug
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator ColourGreen
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
Standard 2mm Tip Plug
Current Rating
-
Insulator Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC15132
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
