Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoSPC15363Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 100+ | $7.800 |
| 250+ | $6.870 |
| 500+ | $6.250 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15363Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4950
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SPC15363 is a red panel-mount solder-lug Banana Jack with nickel-plated brass contact. The jack has ABS head and solder termination.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
