Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoTP01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y0140
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTP01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y0140
Technical Datasheet
Temperature Measuring Range-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A multi-purpose thermometer for your laboratory, workbench, kitchen, or office. Simple to use and provides a clear digital readout in °C or °F. a sharp and sensitive metal probe, and a protective plastic sheath
- Temperature range : -50°C~300°C (-58°F~572°F)
- 6” metal probe
- Vertical display (parallel and inline to probe)
- Requires AG13 (LR44) battery, not included
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Temperature Measuring Range
-
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
