Print Page
CAT6A-SB-07
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Blue, 2.13 m, 7 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48Y4274
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48Y4274
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
- Color: Blue
- Technology: Shielded Twisted Pair
- Built with shielded RJ45 connectors with 50u Gold plated contacts
- Support 10 Gigabit data transmission from 10GBase-T ports and equipment
- Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
7ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate