Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEROSON |
|---|---|
| Manufacturer Part No | RB 81 15MM X 2MM X 30MCopy |
| Newark Part No. | 80AH2378 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TEROSON |
|---|---|
| Manufacturer Part No | RB 81 15MM X 2MM X 30MCopy |
| Newark Part No. | 80AH2378 |
| Technical Datasheet | |
| Adhesive Type | - |
| Tape Colour | Black |
| Total Tape Thickness | - |
| Roll Length - Imperial | 98.43ft |
| Roll Length - Metric | 30m |
| Tape Length - Imperial | 98.43ft |
| Tape Length - Metric | 30m |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Adhesive Type | - |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 30m |
| Tape Length - Metric | 30m |
| SVHC | No SVHC (10-Jun-2022) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 98.43ft |
| Tape Length - Imperial | 98.43ft |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
