Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part No12070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AC5008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.370 |
| 5+ | $202.500 |
| 10+ | $194.410 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$213.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part No12070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55AC5008
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth500MHz
Input Voltage Max500Vrms
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
500Vrms
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
