Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $529.220 |
| 5+ | $513.010 |
| 10+ | $497.940 |
| 20+ | $483.880 |
Price for:Each
Minimum: 1
Multiple: 1
$529.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part No15010
Newark Part No.24AJ3576
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Divider
Bandwidth40MHz
Input Voltage Max10kV
Test Probe Attenuation1000:1
For Use WithAnalog or Digital Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Divider
Input Voltage Max
10kV
For Use With
Analog or Digital Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
40MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate