Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part NoTT-SI 8071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2602
Product RangeTT-SI 8000 Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,215.550 |
| 5+ | $1,194.370 |
| 10+ | $1,173.180 |
| 20+ | $1,152.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,215.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 8071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2602
Product RangeTT-SI 8000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth70MHz
Input Voltage Max700V
Test Probe Attenuation1:10, 1:100
For Use WithOscilloscopes
Product RangeTT-SI 8000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
700V
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
70MHz
Test Probe Attenuation
1:10, 1:100
Product Range
TT-SI 8000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
