Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0560 1109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9637
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.230 |
| 5+ | $79.610 |
| 10+ | $77.970 |
| 25+ | $76.350 |
| 50+ | $74.730 |
Price for:Each
Minimum: 1
Multiple: 1
$81.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1109Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9637
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
