Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 0510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC5521
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.120 |
| 5+ | $292.870 |
| 10+ | $281.510 |
Price for:Each
Minimum: 1
Multiple: 1
$308.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 0510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24AC5521
Technical Datasheet
Pressure Measuring Range0hPa to 100hPa
Resolution (in H2O)0.1
Accuracy %-
Response Time500ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Measuring Range
0hPa to 100hPa
Accuracy %
-
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.1
Response Time
500ms
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
