Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 0925Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1426
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.280 |
| 5+ | $208.030 |
| 10+ | $203.790 |
| 25+ | $199.530 |
| 50+ | $195.290 |
| 100+ | $191.040 |
Price for:Each
Minimum: 1
Multiple: 1
$212.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 0925Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1426
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
External Height135mm
External Width60mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
External Width
60mm
Product Range
-
External Height
135mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
