Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 1512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1428
Product Range512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $821.490 |
| 2+ | $805.070 |
| 5+ | $788.630 |
Price for:Each
Minimum: 1
Multiple: 1
$821.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 1512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1428
Product Range512 Series
Technical Datasheet
Pressure Measuring Range0hPa to 200hPa
Resolution (in H2O)0.001
Accuracy %-
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range512 Series
SVHCTo Be Advised
Technical Specifications
Pressure Measuring Range
0hPa to 200hPa
Accuracy %
-
Operating Temperature Min
-20°C
Product Range
512 Series
Resolution (in H2O)
0.001
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
