Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 2512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1432
Product Range512 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $828.060 |
| 2+ | $811.500 |
| 5+ | $794.940 |
Price for:Each
Minimum: 1
Multiple: 1
$828.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 2512Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1432
Product Range512 Series
Technical Datasheet
Pressure Measuring Range0hPa to 2000hPa
Resolution (in H2O)1
Accuracy %0.5%
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range512 Series
SVHCTo Be Advised
Technical Specifications
Pressure Measuring Range
0hPa to 2000hPa
Accuracy %
0.5%
Operating Temperature Min
-20°C
Product Range
512 Series
Resolution (in H2O)
1
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
