Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0590 7503Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AC7726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.290 |
| 5+ | $205.240 |
| 10+ | $195.780 |
| 25+ | $184.360 |
| 50+ | $172.400 |
| 100+ | $161.960 |
Price for:Each
Minimum: 1
Multiple: 1
$222.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 7503Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AC7726
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity
No. of Digits-
DMM Response Type-
Display Count-
Range SelectionAuto
Voltage Measure DC Max690V
Voltage Measure AC Max690V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
690V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
SVHC
To Be Advised
No. of Digits
-
Display Count
-
Voltage Measure DC Max
690V
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
