Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No206 PH1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39K1566
Product Range206 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.450 |
| 5+ | $278.930 |
| 10+ | $268.110 |
Price for:Each
Minimum: 1
Multiple: 1
$293.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No206 PH1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39K1566
Product Range206 Series
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range206 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
206 Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
