Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No410-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62M2617
Product Range410 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.220 |
Price for:Each
Minimum: 1
Multiple: 1
$280.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No410-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62M2617
Product Range410 Series
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range0% to 100%
External Height133mm
External Width46mm
External Depth25mm
Product Range410 Series
SVHCLead (08-Jul-2021)
Product Overview
Testo 410-2 is designed for the measurement of air flow velocity, temperature and humidity. Testo's own patented humidity sensor guarantees reliable measurement results. Thanks to the integrated measurement with the 40 mm vane, it is ideally suited for fast spot checks at air vents. A timed mean value calculation is possible. The measuring instrument is very handy, small and easy to operate
- Flow velocity measuring instrument with temperature measurement
- Integrated measurement with 40 mm vane
- Timed mean value calculation
- Hold function and max./min. values
- Wind chill calculation for outside areas (perceived temperature)
- Display illumination
- Protective cap for safe storage
- Air humidity measurement with long-term stable Testo humidity sensor
Applications
Test & Measurement
Contents
Including wrist strap and belt holder, dewpoint calculation and wet bulb, calibration protocol
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
-10°C
Relative Humidity Range
0% to 100%
External Width
46mm
Product Range
410 Series
Beaufort Force
-
Operating Temperature Max
50°C
External Height
133mm
External Depth
25mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
