Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62M2737
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.120 |
| 5+ | $292.870 |
| 10+ | $281.510 |
Price for:Each
Minimum: 1
Multiple: 1
$308.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62M2737
Technical Datasheet
RPM Measuring Range100RPM to 29999RPM
Accuracy %0.02%
External Height119mm
External Width46mm
Sampling Time-
External Depth25mm
Detecting Distance Max-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
RPM Measuring Range
100RPM to 29999RPM
External Height
119mm
Sampling Time
-
Detecting Distance Max
-
Operating Temperature Max
50°C
SVHC
Lead (08-Jul-2021)
Accuracy %
0.02%
External Width
46mm
External Depth
25mm
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
