Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No810Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4916
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.500 |
| 5+ | $176.260 |
| 10+ | $168.370 |
| 25+ | $158.830 |
| 50+ | $148.850 |
| 100+ | $140.130 |
Price for:Each
Minimum: 1
Multiple: 1
$190.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No810Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M4916
Technical Datasheet
Temperature Measuring Range-30°C to +300°C
Accuracy %2%
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCLead dinitrate (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-30°C to +300°C
Operating Temperature Min
-10°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
Lead dinitrate (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead dinitrate (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
