Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9560
Your Part Number
7 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.380 |
Price for:Each
Minimum: 1
Multiple: 1
$160.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9560
Technical Datasheet
Temperature Measuring Range-50°C to +250°C
External Height48mm
External Width265mm
External Depth19mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-50°C to +250°C
External Width
265mm
Product Range
-
External Height
48mm
External Depth
19mm
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
