Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 175-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9571
Product Range175 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.550 |
Price for:Each
Minimum: 1
Multiple: 1
$278.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 175-T1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AC9571
Product Range175 Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels-
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceSD Card, USB
Display TypeLCD
Product Range175 Series
SVHCLead (08-Jul-2021)
Technical Specifications
Data Logger Type
Temperature
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
Lead (08-Jul-2021)
No. of Channels
-
Sensor / Measurement Type
Temperature
Data Interface
SD Card, USB
Product Range
175 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
