Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 477Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,330.810 |
| 2+ | $1,276.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,330.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 477Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9583
Technical Datasheet
Flash Rate Range30FPM to 300000FPM
Accuracy %0.02%
Input Impedance-
Supply Voltage VAC32V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Rate Range
30FPM to 300000FPM
Input Impedance
-
Operating Temperature Min
-
Product Range
-
Accuracy %
0.02%
Supply Voltage VAC
32V
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
