Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 830-T1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9592
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.140 |
| 5+ | $128.740 |
| 10+ | $122.970 |
| 25+ | $116.010 |
Price for:Each
Minimum: 1
Multiple: 1
$139.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 830-T1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9592
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy %1.5%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCLead cyanamidate (08-Jul-2021)
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
Lead cyanamidate (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead cyanamidate (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
