Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 830-T2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9593
Product Range830 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.690 |
| 5+ | $136.640 |
| 10+ | $130.530 |
| 25+ | $123.140 |
Price for:Each
Minimum: 1
Multiple: 1
$147.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 830-T2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AC9593
Product Range830 Series
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy %1.5%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range830 Series
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
-20°C
Product Range
830 Series
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
