Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1248IPWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH1815
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 10+ | $13.610 |
| 25+ | $12.900 |
| 50+ | $12.180 |
| 100+ | $11.740 |
| 250+ | $11.520 |
| 500+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1248IPWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH1815
Product RangeOctal 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate2kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
2kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
8Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
