Print Page
Image is for illustrative purposes only. Please refer to product description.
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.240 |
| 100+ | $1.140 |
| 500+ | $1.090 |
| 1000+ | $1.030 |
| 2500+ | $0.966 |
| 5000+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC75E
Newark Part No.36AJ8718
Logic Family / Base Number74HC75
Latch TypeBistable, Transparent
IC Output TypeDifferential
Propagation Delay9ns
Output Current5.2mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits2bit
Logic IC Family74HC
Logic IC Base Number7475
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC75
IC Output Type
Differential
Output Current
5.2mA
IC Case / Package
DIP
Supply Voltage Min
2V
No. of Bits
2bit
Logic IC Base Number
7475
Operating Temperature Max
125°C
Product Range
-
MSL
-
Latch Type
Bistable, Transparent
Propagation Delay
9ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability