Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD19537Q3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH3847RL
Cut Tape29AH3847
Your Part Number
1,552 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.370 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 50+ | $1.160 |
| 100+ | $1.030 |
| 250+ | $1.010 |
| 500+ | $0.992 |
| 1000+ | $0.972 |
| 2500+ | $0.951 |
| 5000+ | $0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD19537Q3TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH3847RL
Cut Tape29AH3847
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0145ohm
On Resistance Rds(on)0.0121ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0145ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0121ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for CSD19537Q3T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
