Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7512N/3KCopy
Newark Part No.
Re-Reel29AH3876
Cut Tape29AH3876
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
3,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $114.800 | $114.80 |
| Total Price | $114.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $114.800 |
| 10+ | $87.400 |
| 25+ | $80.600 |
| 50+ | $77.000 |
| 100+ | $73.200 |
| 250+ | $70.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7512N/3KCopy
Newark Part No.
Re-Reel29AH3876
Cut Tape29AH3876
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Sampling Rate95kSPS
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
12bit
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
95kSPS
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
