Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 5+ | $16.000 |
| 10+ | $15.420 |
| 25+ | $14.900 |
| 50+ | $14.420 |
| 100+ | $14.140 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8750IPWP
Newark Part No.29AH3882
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range10V to 36V
Supply Voltage Range10V to 36V
ADC / DAC Case StyleHTSSOP
No. of Pins24Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
SPI
Supply Voltage Range
10V to 36V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Sampling Rate
-
Supply Voltage Range
10V to 36V
ADC / DAC Case Style
HTSSOP
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability