Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS10BR254TSQ/NOPBCopy
Newark Part No.78M7724
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$41.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS10BR254TSQ/NOPBCopy
Newark Part No.78M7724
LVDS IC TypeLVDS Repeater
Device TypeLVDS Repeater
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max22ps
Supply Current Max135mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWQFN
Driver Case StyleWQFN
No. of Pins40Pins
Signaling Rate1.5Gbps
Output LevelLVDS
Input LevelCML, LVDS, LVPECL
Output Level TypeLVDS
No. of Bits4bit
ESD HBM8kV
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
135mA
Supply Voltage Min
3V
IC Case / Package
WQFN
No. of Pins
40Pins
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
8kV
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
22ps
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
WQFN
Signaling Rate
1.5Gbps
Input Level
CML, LVDS, LVPECL
No. of Bits
4bit
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
