Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA138NA/250Copy
Newark Part No.17AH9091
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.940 |
| 25+ | $1.780 |
| 50+ | $1.700 |
| 100+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA138NA/250Copy
Newark Part No.17AH9091
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product800kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Supply Voltage Min2.7V
Supply Voltage Max36V
CMRR120dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2mV
No. of Amplifiers1 Amplifier
Input Bias Current2µA
Amplifier Case StyleSOT-23
Bandwidth800kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
800kHz
No. of Pins
5Pins
Operating Temperature Max
150°C
Supply Voltage Max
36V
Gain
Resistor Set
Product Range
-
MSL
-
Input Offset Voltage
2mV
Input Bias Current
2µA
Bandwidth
800kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
