Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA282AIDRCopy
Newark Part No.
Re-Reel34AH0840
Cut Tape34AH0840
Product RangeINA28x Family
Your Part Number
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.590 |
| 25+ | $4.360 |
| 50+ | $4.160 |
| 100+ | $3.990 |
| 250+ | $3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA282AIDRCopy
Newark Part No.
Re-Reel34AH0840
Cut Tape34AH0840
Product RangeINA28x Family
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product10kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR120dB
Gain50 V/V
IC MountingSurface Mount
Product RangeINA28x Family
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage20µV
No. of Amplifiers1 Amplifier
Input Bias Current25µA
Amplifier Case StyleSOIC
Bandwidth10kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
10kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
INA28x Family
MSL
MSL 1 - Unlimited
Input Offset Voltage
20µV
Input Bias Current
25µA
Bandwidth
10kHz
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
