Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040BIM3-4.1/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9143RL
Cut Tape17AH9143
Product RangeLM4040
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $0.929 |
| 100+ | $0.825 |
| 250+ | $0.775 |
| 500+ | $0.745 |
| 1000+ | $0.738 |
| 2500+ | $0.713 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040BIM3-4.1/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9143RL
Cut Tape17AH9143
Product RangeLM4040
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Reference Voltage Min4.0878V
Reference Voltage Max4.1042V
Initial Accuracy0.2%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.0878V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
4.096V
Product Range
LM4040
Reference Voltage Max
4.1042V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
