Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4431M3-2.5/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6368
Cut Tape29AH6368
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.380 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.200 |
| 250+ | $1.160 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4431M3-2.5/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6368
Cut Tape29AH6368
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.45V
Reference Voltage Max2.55V
Initial Accuracy2%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.45V
Initial Accuracy
2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.55V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
