Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM74CIM-5/NOPBCopy
Newark Part No.28AH3607
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM74CIM-5/NOPBCopy
Newark Part No.28AH3607
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range0
Accuracy± 1.25°C
Sensing Accuracy Range± 1.25°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max+150°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution13 bits
Output Interface3 Wire, Microwire, SPI
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
0
Sensing Accuracy Range
± 1.25°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case / Package
SOIC
Supply Voltage Min
3V
No. of Channels
-
Output Interface
3 Wire, Microwire, SPI
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Accuracy
± 1.25°C
Measured Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
13 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
