Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV431AIMF/NOPBCopy
Newark Part No.
Re-Reel28AH2936
Cut Tape28AH2936
Product RangeLMV431A
Your Part Number
826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.400 | $25.40 |
| Total Price | $25.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 10+ | $18.360 |
| 25+ | $16.560 |
| 50+ | $15.560 |
| 100+ | $14.580 |
| 250+ | $13.620 |
| 500+ | $13.040 |
| 1000+ | $12.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV431AIMF/NOPBCopy
Newark Part No.
Re-Reel28AH2936
Cut Tape28AH2936
Product RangeLMV431A
Voltage Reference TypeShunt - Adjustable
Product RangeLMV431A
Reference Voltage Min1.24V
Reference Voltage Max30V
Initial Accuracy1%
Temperature Coefficient± 39ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.24V to 30V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.24V to 30V
Product Range
LMV431A
Reference Voltage Max
30V
Temperature Coefficient
± 39ppm/°C
No. of Pins
3Pins
Input Voltage Max
30V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
