Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2572RHATCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2973RL
Cut Tape28AH2973
Your Part Number
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $45.830 | $45.83 |
| Total Price | $45.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $45.830 |
| 50+ | $42.250 |
| 100+ | $40.840 |
| 250+ | $39.810 |
| 500+ | $38.470 |
| 1000+ | $37.820 |
| 2500+ | $37.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2572RHATCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2973RL
Cut Tape28AH2973
Synthesizer TypeFrequency
Frequency6.4GHz
Supply Voltage Min3V
Supply Voltage Max3.5V
Digital IC CaseVQFN
No. of Pins40Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3V
Digital IC Case
VQFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Frequency
6.4GHz
Supply Voltage Max
3.5V
No. of Pins
40Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
