Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ31530RLGTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH1076RL
Cut Tape29AH1076
Product RangeSIMPLE SWITCHER Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.080 | $31.08 |
| Total Price | $31.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.080 |
| 50+ | $30.460 |
| 100+ | $29.840 |
| 250+ | $29.210 |
| 500+ | $28.590 |
| 1000+ | $27.970 |
| 2500+ | $27.350 |
| 5000+ | $26.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ31530RLGTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH1076RL
Cut Tape29AH1076
Product RangeSIMPLE SWITCHER Series
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom-
Output Current Max30A
Output Current Max30A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3V
Input Voltage DC Max14.5V
Depth16mm
Width15mm
Height5.8mm
Product RangeSIMPLE SWITCHER Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC / DC Converter Type
Module
Output Power Max
-
Output Current Max
30A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3V
Depth
16mm
Height
5.8mm
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage Nom
-
Output Current Max
30A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
14.5V
Width
15mm
Product Range
SIMPLE SWITCHER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
