MSP430FR5739IDAR
16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MSP430FR5739IDARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel45T9762RL Cut Tape45T9762 |
| Product Range | MSP430 Family MSP430FRxx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.660 | $4.66 |
| Total Price | $4.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 50+ | $3.110 |
| 100+ | $2.970 |
| 250+ | $2.850 |
| 500+ | $2.730 |
| 1000+ | $2.680 |
| 2500+ | $2.630 |
| 5000+ | $2.580 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | MSP430FR5739IDARCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel45T9762RL Cut Tape45T9762 |
| Product Range | MSP430 Family MSP430FRxx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | MSP430 Family MSP430FRxx Series Microcontrollers |
| Base Number | MSP430 |
| Device Core | MSP430 |
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| CPU Speed | 24MHz |
| Operating Frequency Max | 24MHz |
| Program Memory Size | 16KB |
| No. of Pins | 38Pins |
| IC Case / Package | TSSOP |
| MCU Case Style | TSSOP |
| No. of I/O's | 30I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 14Channels |
| ADC Resolution | 10Bit |
| MCU Family | MSP430 |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| MCU Series | MSP430FRxx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The MSP430FR5739IDAR is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 10-bit A/D converter, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 32 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
- Ultra-low-power ferroelectric RAM (FRAM)
- 32-bit Hardware multiplier (MPY)
- 3-channel internal DMA
- Real-time clock (RTC) with calendar and alarm functions
- Five 16-bit timers with up to 3 Capture/Compare registers
- 16-bit cyclic redundancy checker (CRC)
- 16-channel analog comparator with voltage reference and programmable hysteresis
- 14-channel 10-bit ADC with internal reference and sample-and-hold
- UART with automatic baud-rate detection
- IrDA Encoder and decoder
- SPI at rates up to 10Mbps
- Hardware UART bootloader (BSL)
- Fully integrated LDO
- Supply voltage supervisor for core and supply voltages with reset capability
- Always-on zero-power brownout detection
- Serial on-board programming with no external voltage needed
- Fixed-frequency DCO with six selectable factory-trimmed frequencies
- Low-power low-frequency internal clock source (VLO)
- 32KHz crystals (LFXT)
- High-frequency crystals (HFXT)
- 81.4µA/MHz (typical) active mode (AM) power consumption
- 1.5µA (typical) real-time clock power consumption (LPM3.5 with crystal)
Warnings
These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.
Technical Specifications
| Product Range | MSP430 Family MSP430FRxx Series Microcontrollers |
|---|---|
| Device Core | MSP430 |
| Data Bus Width | 16 bit |
| CPU Speed | 24MHz |
| Program Memory Size | 16KB |
| IC Case / Package | TSSOP |
| No. of I/O's | 30I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 14Channels |
| MCU Family | MSP430 |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
| Base Number | MSP430 |
|---|---|
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 24MHz |
| No. of Pins | 38Pins |
| MCU Case Style | TSSOP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| MCU Series | MSP430FRxx |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
