Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9534ARGTRCopy
Newark Part No.17AH9230
Your Part Number
2,746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.740 |
| 25+ | $1.580 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.340 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9534ARGTRCopy
Newark Part No.17AH9230
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C, SMBus
Bus Frequency400kHz
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Interface Case Style
VQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Bits
8bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
IC Case / Package
VQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
