Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF2030AIDDCTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4790RL
Cut Tape28AH4790
Product RangeREF2030
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.210 | $6.21 |
| Total Price | $6.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 50+ | $5.830 |
| 100+ | $5.580 |
| 250+ | $5.250 |
| 500+ | $4.980 |
| 1000+ | $4.740 |
| 2500+ | $4.580 |
| 5000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF2030AIDDCTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH4790RL
Cut Tape28AH4790
Product RangeREF2030
Voltage Reference TypeSeries - Fixed
Product RangeREF2030
Reference Voltage Min2.9985V
Reference Voltage Max3.0015V
Initial Accuracy0.05%
Temperature Coefficient± 3ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.9985V
Initial Accuracy
0.05%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
3V
Product Range
REF2030
Reference Voltage Max
3.0015V
Temperature Coefficient
± 3ppm/°C
No. of Pins
5Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
