Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3033AIDBZTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4720RL
Cut Tape33AH4720
Product RangeREF3033
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.930 |
| 100+ | $1.810 |
| 250+ | $1.710 |
| 500+ | $1.590 |
| 1000+ | $1.460 |
| 2500+ | $1.420 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF3033AIDBZTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH4720RL
Cut Tape33AH4720
Product RangeREF3033
Voltage Reference TypeSeries - Fixed
Product RangeREF3033
Initial Accuracy0.2%
Temperature Coefficient35ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
REF3033
Temperature Coefficient
35ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
3.3V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
