Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD34DRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61K1687RL
Cut Tape61K1687
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.910 | $4.91 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 50+ | $3.420 |
| 100+ | $3.110 |
| 250+ | $2.950 |
| 500+ | $2.880 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
| 5000+ | $2.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD34DRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61K1687RL
Cut Tape61K1687
Technical Datasheet
IC TypeRS485 Transceiver
Device TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max5Mbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
IC Generic NumberSN65HVD34
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN65HVD34DR is a 3-state differential Line Driver and Differential-input Line Receiver for use with DTE and DCE interfaces. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500m. It has active-high driver enables and active-low receiver enables.
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- Bus-pin ESD protection exceeds 15kV HBM
- <lt/>1µA Low-current standby mode
- 5V Tolerant input
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
IC Type
RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
14Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
5Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
85°C
Product Range
-
IC Generic Number
SN65HVD34
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
