Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV1G125DCKRCopy
Newark Part No.83AH8391
Your Part Number
2,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $8.080 |
| 10+ | $5.620 |
| 25+ | $5.000 |
| 50+ | $4.660 |
| 100+ | $4.320 |
| 250+ | $3.980 |
| 500+ | $3.780 |
| 1000+ | $3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV1G125DCKRCopy
Newark Part No.83AH8391
No. of Channels1Channels
Output Current64mA
Switch Type-
On State Resistance Max25ohm
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Switch Type
-
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
64mA
On State Resistance Max
25ohm
Logic Case Style
SC-70
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
