Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC02ADRCopy
Newark Part No.
Re-Reel86W6197
Cut Tape86W6197
Product Range74LVC02
Your Part Number
839 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.304 |
| 25+ | $0.271 |
| 50+ | $0.254 |
| 100+ | $0.235 |
| 250+ | $0.218 |
| 500+ | $0.207 |
| 1000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC02ADRCopy
Newark Part No.
Re-Reel86W6197
Cut Tape86W6197
Product Range74LVC02
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base Number74LVC02
Logic TypeNOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74LVC02
Logic Case StyleSOIC
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Base Number7402
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC02ADR is a quadruple 2-input Positive-NOR Gate. The devices perform the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. The device operates at a voltage range of 1.65 to 3.6V with inputs accept voltages to 5.5V and maximum tpd of 4.4ns at 3.3V.
- <lt/>0.8V at VCC = 3.3V, TA = 25°C typical VOLP (Output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C typical VOHV (Output VOH undershoot)
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
Logic Type
NOR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
1.65V
Logic IC Base Number
7402
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC02
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74LVC02
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
