Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9555DBRCopy
Newark Part No.26AJ9813
Your Part Number
598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.400 |
| 25+ | $1.290 |
| 50+ | $1.200 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $1.030 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9555DBRCopy
Newark Part No.26AJ9813
No. of Bits16bit
Chip Configuration16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
Interface Case Style
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
