Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61165DBVRCopy
Newark Part No.29AH1571
Your Part Number
1,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.600 |
| 10+ | $39.000 |
| 25+ | $36.000 |
| 50+ | $34.200 |
| 100+ | $32.000 |
| 250+ | $30.200 |
| 500+ | $29.600 |
| 1000+ | $28.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$52.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61165DBVRCopy
Newark Part No.29AH1571
TopologyBoost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max18V
Output Voltage Max38V
Output Current Max1.2A
Output Current Max1.2A
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
3V
Output Voltage Max
38V
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
1.2A
Switching Frequency Typ
1.2MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
1.2MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
