Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82085SILRCopy
Newark Part No.52AH7780
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82085SILRCopy
Newark Part No.52AH7780
Power Supply Applications-
DC / DC Converter TypeModule
Input Voltage Min2.5V
Output Power Max-
Input Voltage Max6V
No. of Outputs1 Output
Output Voltage Min800mV
DC / DC Converter IC CaseµSIP
Output Voltage Max6V
Output Current Max3A
No. of Pins8Pins
Output Current Max3A
Output Current3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max6V
Height1.33mm
Switching Frequency2.4MHz
Depth2.9mm
TopologySynchronous Buck (Step Down)
Width3.1mm
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
Input Voltage Min
2.5V
Input Voltage Max
6V
Output Voltage Min
800mV
Output Voltage Max
6V
No. of Pins
8Pins
Output Current
3A
Input Voltage DC Min
2.5V
Height
1.33mm
Depth
2.9mm
Width
3.1mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
Output Current Max
3A
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
6V
Switching Frequency
2.4MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
